Hammond 1590TRPCBK

Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, black (RAL 9005), IP54, 1590TRPCBK
$ 12.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPCBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.15%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590TRPBBK
Aluminum enclosure, (L x W x H) 112 x 79 x 35 mm, black (RAL 9005), IP54, 1590TRPBBK
Hammond1590JBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590JFBK
Enclosure Diecast 5.71 x 3.74 x 1.93 Inch Black Standard Flanged Bottom Plate
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Hammond 1590TRPCBK provided by its distributors.

Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, black (RAL 9005), IP54, 1590TRPCBK
Hammond 1590TRPCBK Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Black
ENCLOSURE, TRAPEZOID, ALUMINUM, DIE CAST, BLACK,5.95X3.74X1.54 IN, IP54,1590 SERIES
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (3.74 x 5.95 x 1.38) Hammond PN 1590TRPCBK : UPC [623980023694] Color: Black
BOX, DIECAST, TRAPEZOID, BLK; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Metric:39mm; External Width - Metric:151mm; External Depth - Metric:95mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TRPCBK.