Hammond 1590JFBK

Enclosure Diecast 5.71 x 3.74 x 1.93 Inch Black Standard Flanged Bottom Plate
$ 20.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590JFBK.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

TME

Newark

Inventory History

3 month trend:
-23.29%

Supply Chain

Country of OriginUK
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590JBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, black (RAL 9005), IP54, 1590JBK
Hammond1590WJFBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJFBK
Hammond1590WJBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJBK

Descriptions

Descriptions of Hammond 1590JFBK provided by its distributors.

Enclosure Diecast 5.71 x 3.74 x 1.93 Inch Black Standard Flanged Bottom Plate
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,5.71X3.74X1.93 IN, IP54,1590 SERIES
Diecast Enclosure with Flanged Base 1590 145x95x49.1mm Aluminium Black IP54
Hammond 1590JFBK Diecast Enclosure Flanged Base Black (145 x 95 x 48mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 49.1mm; External Width - Metric: 95mm; External Depth - Metric: 145mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM