Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590TRPBBK

Hammond 1590TRPBBK Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Black
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPBBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1590BSBK
Enclosure Diecast 4.41 x 2.38 x 1.65 Inch Black No Mounting Flanges
Hammond1590BBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590BFLBK
Hammond 1590BFLBK Diecast Enclosure Flanged Lid Black (111.5 x 59.5 x 31mm)
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Hammond 1590TRPBBK provided by its distributors.

Hammond 1590TRPBBK Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Black
ENCLOSURE, TRAPEZOID, ALUMINUM, DIE CAST, BLACK,4.41X3.11X1.54 IN, IP54,1590 SERIES
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (4.41 x 3.11 x 1.38) Hammond PN 1590TRPBBK : UPC [623980023618] Color: Black
BOX, DIECAST, TRAPEZOID, BLK; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Metric:39.2mm; External Width - Metric:79mm; External Depth - Metric:112mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TRPBBK.