Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590N

Enclosure Diecast 4.75 x 2.61 x 1.42 Inch Natural Aluminum No Mounting Flanges
$ 8.904
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590N.

Electro Sonic

Datasheet1 page18 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+57.48%

Related Parts

Hammond1590WN
Enclosure Watertight Diecast 4.75 x 2.61 x 1.42 Inch Natural Aluminum No Mounting Flanges
Hammond1590N1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.764X2.579X1.567 IN, IP54,1590 SERIES
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590N provided by its distributors.

Enclosure Diecast 4.75 x 2.61 x 1.42 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.75X2.61X1.56 IN, IP54,1590 SERIES
enclosure - diecast DIECAST BOX 4.75X2.6X1.6 C90 (4.75 x 2.61 x 1.42) Hammond PN 1590N : UPC [623980543505] Color: Natural Aluminum
ENCLOSURE, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 40mm; External Width - Metric: 66mm; External Depth - Metric: 121mm; IP Rating: IP54; Body Colour: Natural; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590N.