Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WN

Enclosure Watertight Diecast 4.75 x 2.61 x 1.42 Inch Natural Aluminum No Mounting Flanges

$ 12.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WN.

Inventory History

3 month trend:
-21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590N
Enclosure Diecast 4.75 x 2.61 x 1.42 Inch Natural Aluminum No Mounting Flanges
Hammond1590WN1
Enclosure Watertight Diecast 4.77 x 2.58 x 1.57 Inch Natural Aluminum No Mounting Flanges
Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WN provided by its distributors.

Enclosure Watertight Diecast 4.75 x 2.61 x 1.42 Inch Natural Aluminum No Mounting Flanges
enclosure - watertight diecast 1590N WATERPROOF (4.75 x 2.61 x 1.42) Hammond PN 1590WN : UPC [623980539751] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:2.6"; External Width - Metric:66mm; External Depth - Imperial:4.76"; External Depth - Metric:121mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WN..