Hammond 1590G2LG

Enclosure Diecast 3.94 x 1.97 x 1.22 Inch Light Gray
$ 10.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590G2LG.

Master Electronics

Datasheet6 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.02%

Supply Chain

Introduction Date2023-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Hammond 1590G2LG provided by its distributors.

Enclosure Diecast 3.94 x 1.97 x 1.22 Inch Light Gray
ENCLOSURE, MULTIPURPOSE, ALUM, GREY; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:31mm; Width
enclosure - diecast 100 X 50 X 31 ALM ENC. PAINTED (3.94 x 1.97 x 1.22) Hammond PN 1590G2LG : UPC [623980810935] Color: Light Gray
ENCLOSURE, SMALL, DIECAST ALUM, GRAY; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:31mm; External Width - Metric:50mm; External Depth - Metric:100mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM