Hammond 1590BX2FBK

Enclosure Diecast 10 x 2.76 x 1.36 Inch Black with Standard Flanged Bottom Plate
$ 25.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BX2FBK.

Master Electronics

Datasheet6 pages11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.90%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1590BX2FBK provided by its distributors.

Enclosure Diecast 10 x 2.76 x 1.36 Inch Black with Standard Flanged Bottom Plate
Diecast Enclosure with Flanged Base 1590 253.89x70x36mm Aluminium Black IP54
ENCLOSURE, ALUMINIUM, IP54, BLACK; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:36mm; Width
enclosure - diecast 1590BX2 FLANGED BASE BLACK (10 x 2.76 x 1.36) Hammond PN 1590BX2FBK : UPC [623980405476] Color: Black
Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:35.99Mm; External Width - Metric:70Mm; External Depth - Metric:253.9Mm; Ip Rating:Ip54; Body Color:Black; Nema Rating:-; Product Range:1590 Series Rohs Compliant: Yes |Hammond 1590BX2FBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM