Hammond 1589T24C1

Hammond 20 AMP P/B, 24" LONG, 8 RECP Part Number 1589T24C1 [UPC 62398076438 ]
$ 103.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1589T24C1.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialMS3100A14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Descriptions

Descriptions of Hammond 1589T24C1 provided by its distributors.

Hammond 20 AMP P/B, 24" LONG, 8 RECP Part Number 1589T24C1 [UPC 62398076438 ]
Powerbar 8 Outlet 5-20R 8 Front 0 Rear 20A 120VAC 6 Foot Cord L5-20P Natural 24 Inch Pilot Light
Power Strip, Vertical Basic, 5-20R, L5-20P, 6 ft., Natural
POWER DISTRIBUTION UNIT, 20A, 125VAC, 6 ; No. of Outlets:8Outlets; Supply Voltage VAC:125V; Current Rating:20A; Length - Metric:609.6mm; External Width - Metric:41.05mm; Cable Length - Metric:1.83m; Length - Imperial:24" RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM