Hammond 1583H8B1BK

Power Strip, Basic, 8 Outlets, Rack Mnt, Cur-rtg 15A, 15FT. Cord, Vol-rtg 125VAC, Sjtw
$ 75.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1583H8B1BK.

element14 APAC

Datasheet2 pages9 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.55%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1583H8B1BK provided by its distributors.

POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW
19-inch Rack Mount Outlet Strip, 15A, 8 Outlets, 15 ft cord, Black 19" RACK MOUNT, 8 REC ON REAR Hammond PN 1583H8B1BK : UPC [623980758909]
PDU Basic/Switched Outlet Strip 125V 15A Horizontal Rackmount
Power Strip; 8 Outlets; 15 ft.; 15A 125V
Power Strip, Rack Mounted, 5-15R, 5-15P, 15 ft., Black
HAMMOND 1583H8B1BK OUTLET STRIP, RACK MOUNT, 8, 15A, 15FT
outlet strip - 15 amp horizontal ra
Power Strip, 8 Outlets Back, 15FT
POWR STRP 19"15A 8OUT 15'CRD BLK
8XREAR 5-15R RACK OUTLET STRIP
Outlet Strip, Rack Mount, 8, 15A, 15Ft; No. Of Outlets:8Outlets; Supply Voltage Vac:125V; Current Rating:15A; Length - Metric:482.6Mm; External Width - Metric:44Mm; Cable Length - Metric:4.572M; Length - Imperial:19" Rohs Compliant: Yes |Hammond 1583H8B1BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM