Hammond 1582H8E1BK

Hammond 19" RACK MOUNT, 8 REC ON FRONT Part Number 1582H8E1BK [UPC 62398099752 ]
$ 78.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1582H8E1BK.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+466%

Supply Chain

Introduction Date2019-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1582H8E1BK provided by its distributors.

Hammond 19" RACK MOUNT, 8 REC ON FRONT Part Number 1582H8E1BK [UPC 62398099752 ]
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 10A, WO/CORD CORD, ON/OFF SWITCH
Power Outlet Strips PowerOutletStrip IEC 19Front 8Receptacle
Hammond 19" Rack Mount 8 C13 Receptacles on Front C14 Inlet
Outlet Strip, Rack Mounted, C13, C14, 15 ft., Black
Power Strip; 8 Outlets; 10A 230V
PDU Outlet Strip 230V 10A Horizontal Rackmount
outlet strip - 230VAC/10A IEC horiz
POWER STRIP 19" 10A 230VAC 8OUT
Power Outlet Strip; No. Of Outlets:8Outlets; Supply Voltage Vac:230V; Current Rating:10A; Length - Metric:482.6Mm; External Width - Metric:43.6Mm; Cable Length - Metric:-; Length - Imperial:19"; External Width - Imperial:1.72" Rohs Compliant: Yes |Hammond 1582H8E1BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM