Hammond 1581H8DP

Hammond 1581H8DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 8 Way
$ 86.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1581H8DP.

Farnell

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Hammond 1581H8DP provided by its distributors.

Hammond 1581H8DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 8 Way
Hammond 8 OUTLET IEC PBAR, DBL POLE SW Part Number 1581H8DP [UPC 62398003218 ]
Outlet Strip, Heavy Duty, C13, C14, 0 ft., Black
PDU Switched Outlet Strip 100V to 240V 10A
OUTLET STRIP, 2P, 10A, 240V; No. of Outlets:8Outlets; Supply Voltage VAC:240V; Current Rating:10A; Length - Metric:501.65mm; External Width - Metric:53.98mm; Cable Length - Metric:-; Length - Imperial:19.75" RoHS Compliant: Yes
Connection Input = IEC 60320 C14 Plug / Connection Output = IEC 60320 C13 Socket / Voltage Rating Max. V = 240 / Power Switch = Yes / Current Max. A = 10 / Length mm = 501.65 / Number of Outlets = 8 / Depth mm = 53.98 / Height mm = 59.28

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM