Hammond 1555L2F17GY

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.13 x 4.13 x 1.46 Inch
$ 11.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555L2F17GY.

TME

Datasheet2 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.95%

Supply Chain

Introduction Date2022-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1555L2F17GY provided by its distributors.

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.13 x 4.13 x 1.46 Inch
Enclosure, Flanged Lid, Polycarbonate Rohs Compliant: Yes |Hammond 1555L2F17GY
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Grey / External Width mm = 105 / External Depth mm = 37 / External Height mm = 105 / Internal Width mm = 85 / Internal Depth mm = 29 / Internal Height mm = 85 / Series = 1555F / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM