Hammond 1555EF17GY

RAL7035 Gray Watertight Plastic Enclosure Flange 3.54 x 3.54 x 1.48 Inch Light Gray
$ 11.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555EF17GY.

Farnell

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-6.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1555EF17GY provided by its distributors.

RAL7035 Gray Watertight Plastic Enclosure Flange 3.54 x 3.54 x 1.48 Inch Light Gray
Hammond 1555EF17GY Watertight ABS Enclosure Flanged lid 90 x 90 x 38, Grey
Enclosures, Boxes, & Cases ABS FLANGED BASE NEMA ENCL.Hammond Enclosure Modification Request
ENCLOSURE, SMALL, ABS, GRAY; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:38mm; External Width - Metric:90mm; External Depth - Metric:90mm; IP Rating:IP68; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 90 / External Depth mm = 90 / External Height mm = 38 / Internal Width mm = 84 / Internal Depth mm = 84 / Internal Height mm = 17.6 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM