Hammond 1555B2F22GY

Hammond 1555B2F22GY Watertight PC Enclosure Flanged lid 65 x 65 x 42, Grey
$ 11.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555B2F22GY.

Farnell

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+5.63%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1555B2F22GY provided by its distributors.

Hammond 1555B2F22GY Watertight PC Enclosure Flanged lid 65 x 65 x 42, Grey
Enclosures, Boxes, & Cases P/C FLANGED BASE NEMA ENCL.Hammond Enclosure Modification Request
WATERTIGHT PLASTIC ENCLOSURE, POLYCARBONATE, FLANGED, GREY, 2.56LX2.56WX1.67H
RAL7035 grey watertight plastic enclosure, flange P/C FLANGED BASE NEMA ENCL. (2.56 x 2.56 x 1.67) Hammond PN 1555B2F22GY : UPC [623980901954] Color: Light Gray
ENCLOSURE, SMALL, PC, GRAY; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:42mm; External Width - Metric:65mm; External Depth - Metric:65mm; IP Rating:IP68; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM