Hammond 1551XTBU

Translucent Blue Plastic Enclosure 3.15 x 3.15 x 0.79 Inch Translucent Blue
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551XTBU.

Burklin Elektronik

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.37%

Supply Chain

Introduction Date2023-09-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 1551XTBU provided by its distributors.

Translucent Blue Plastic Enclosure 3.15 x 3.15 x 0.79 Inch Translucent Blue
Enclosures, Boxes, & Cases 80 X 80 X 20MM ABSTRANS BLUEHammond Enclosure Modification Request
translucent blue plastic enclosure 80 X 80 X 20MM ABS TRANS BLUE (3.15 x 3.15 x 0.79) Hammond PN 1551XTBU : UPC [623980532417] Color: Trans. Blue
Enclosure, Handheld, Abs, Trns Blu; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:20Mm; External Width - Metric:80Mm; External Depth - Metric:80Mm; Ip Rating:Ip54; Body Color:Transparent Blue Rohs Compliant: Yes |Hammond 1551XTBU
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Blue / External Width mm = 80 / External Depth mm = 80 / External Height mm = 20 / Internal Width mm = 74.73 / Internal Depth mm = 74.73 / Internal Height mm = 16 / Series = 1551 / Enclosure Type = Hand-Held / Enclosure Type = Miniature

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM