Hammond 1551WTBK

Enclosure, Plastic, 60Mm X 60Mm X 22Mm Rohs Compliant: Yes |Hammond 1551WTBK
$ 4.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551WTBK.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.85%

Supply Chain

Introduction Date2025-10-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1551WTBK provided by its distributors.

Enclosure, Plastic, 60Mm X 60Mm X 22Mm Rohs Compliant: Yes |Hammond 1551WTBK
WATERTIGHT MINIATURE ENCLOSURE, W/O FLANGE, BLACK, 2.36X2.36X0.87
Watertight Plastic Enclosure 2.36 x 2.36 x 0.87 Inch Black
Black Polycarbonate Wall Mount Watertight Enclosure
Miniature Watertight Plastic Enclosure
RS APAC
60x60x22mm PC W/GASK BK Hammond Part Number 1551WTBK
Polycarbonate Encl. 60x60x22 BK
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 60 / External Depth mm = 60 / External Height mm = 22 / Internal Width mm = 51.5 / Internal Depth mm = 51.5 / Internal Height mm = 17.3 / Series = 1551 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM