Hammond 1551V2GY

Enclosure, Abs, Miniature, Wallmount, Vented, Snap, Grey, 3.15HX1.57WX0.79D
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551V2GY.

SOS electronic

Datasheet2 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.14%

Supply Chain

Introduction Date2023-09-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 1551V2GY provided by its distributors.

ENCLOSURE, ABS, MINIATURE, WALLMOUNT, VENTED, SNAP, GREY, 3.15HX1.57WX0.79D
enclosure - plastic SNAP VENTED ENCL 80 X 40 ABS (3.15 x 1.57 x 0.79) Hammond PN 1551V2GY : UPC [623980541198] Color: Gray
Enclosure, Small, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:80Mm; External Width - Metric:40Mm; External Depth - Metric:20Mm; Ip Rating:Ip30; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond 1551V2GY
Enclosure Material = ABS / Protection Rating = IP30 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 40 / External Depth mm = 80 / External Height mm = 20.3 / Internal Width mm = 32.76 / Internal Depth mm = 72.6 / Internal Height mm = 15.3 / Series = 1551 / Enclosure Type = Miniature

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551V2GY.