Hammond 1551UUTBU

ABS miniature enclosure, (L x W x H) 100 x 40 x 15 mm, transparent, IP54, 1551UUTBU
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551UUTBU.

Burklin Elektronik

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.84%

Supply Chain

Introduction Date2023-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1551UUTBU provided by its distributors.

ABS miniature enclosure, (L x W x H) 100 x 40 x 15 mm, transparent, IP54, 1551UUTBU
Translucent Blue Plastic Enclosure 3.94 x 1.57 x 0.59 Inch Translucent Blue
translucent blue plastic enclosure 100 X 40 X 15MM ABS TRANS BLUE (3.94 x 1.57 x 0.59) Hammond PN 1551UUTBU : UPC [623980532387] Color: Trans. Blue
Enclosure, Handheld, Abs, Trns Blu; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:15Mm; External Width - Metric:40Mm; External Depth - Metric:100Mm; Ip Rating:Ip54; Body Color:Transparent Blue Rohs Compliant: Yes |Hammond 1551UUTBU
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Blue / External Width mm = 40 / External Depth mm = 100 / External Height mm = 15 / Internal Width mm = 35.17 / Internal Depth mm = 95.17 / Internal Height mm = 11 / Series = 1551 / Enclosure Type = Hand-Held / Enclosure Type = Miniature

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM