Hammond 1551TGY

Miniature Enclosure, Abs Plastic, Handheld, Grey, 2.36X2.36X0.79
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551TGY.

Burklin Elektronik

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.45%

Supply Chain

Introduction Date2023-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1551TGY provided by its distributors.

MINIATURE ENCLOSURE, ABS PLASTIC, HANDHELD, GREY,2.36X2.36X0.79
grey plastic enclosure 60 X 60 X 20MM ABS GREY (2.36 x 2.36 x 0.79) Hammond PN 1551TGY : UPC [623980532257] Color: Light Gray
Enclosure, Handheld, Abs, Grey; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:20Mm; External Width - Metric:60Mm; External Depth - Metric:60Mm; Ip Rating:Ip54; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond 1551TGY
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 60 / External Depth mm = 60 / External Height mm = 20 / Internal Width mm = 54.73 / Internal Depth mm = 54.73 / Internal Height mm = 16 / Series = 1551 / Enclosure Type = Hand-Held / Enclosure Type = Miniature

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM