Hammond 1551SNAP4GY

Plastic Miniature Enclosure, Snap-Fit 1551SNAP 80x80x20.3mm Grey ABS IP30
$ 1.724
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551SNAP4GY.

Burklin Elektronik

Datasheet3 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hammond 1551SNAP4GY provided by its distributors.

Plastic Miniature Enclosure, Snap-Fit 1551SNAP 80x80x20.3mm Grey ABS IP30
Gray Plastic Enclosure Snap Encl 80 X 80 Abs Grey
grey plastic enclosure SNAP ENCL 80 x 80 ABS GREY (3.15 x 3.15 x 0.79) Hammond PN 1551SNAP4GY : UPC [623980102979]
ENCLOSURE, WALL MOUNT, ABS, GREY;
ENCLOSURE, WALL MOUNT, ABS, GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS; External Height - Metric:80mm; External Width - Metric:80mm; External Depth - Metric:20mm; IP Rating:IP30; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM