Hammond 1551SNAP4BK

Enclosure, Wall Mount, Abs, Black Rohs Compliant: Yes |Hammond 1551SNAP4BK
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551SNAP4BK.

Burklin Elektronik

Datasheet3 pages4 years ago

TME

Inventory History

3 month trend:
+0.06%

Supply Chain

Introduction Date2023-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1551SNAP4BK provided by its distributors.

Enclosure, Wall Mount, Abs, Black Rohs Compliant: Yes |Hammond 1551SNAP4BK
Black Plastic Enclosure 3.15 x 3.15 x 0.79 Inch Black Unvented
black plastic enclosure SNAP ENCL 80 x 80 ABS BLACK (3.15 x 3.15 x 0.79) Hammond PN 1551SNAP4BK : UPC [623980102962]
Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures, Unvented - 3.15 x 3.15 x 0.79", Black
Hammond Manufacturing Snap Encl 80 X 80 Abs Black
Enclosure Material = ABS / Protection Rating = IP30 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 80 / External Depth mm = 80 / External Height mm = 20.3 / Internal Width mm = 34 / Internal Depth mm = 74 / Internal Height mm = 15.3 / Series = 1551SNAP / Enclosure Type = Miniature

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM