Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551KFLBK

ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KFLBK
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551KFLBK.

Electro Sonic

Datasheet1 page15 years ago

Farnell

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+32.17%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1551KRBK
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KRBK
Hammond1551LBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.59 IN, 1551 SERIES
Bud IndustriesHH-3641
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,2.74LX1.97W,.83D
Bud IndustriesCU-18423-B
Bud Industries CU-18423-B Snap Utility Box, Black, 2.8x2x0.7 in, CU Snap Series
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series

Descriptions

Descriptions of Hammond 1551KFLBK provided by its distributors.

ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,3.15X1.58X0.79 IN,1551 SERIES
BOX, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter
black plastic enclosure with flanged lid 80 X 40 X 20MM BK FLANGED LID (3.15 x 1.58 x 0.79) Hammond PN 1551KFLBK : UPC [623980583341] Color: Black
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 40 / External Depth mm = 80 / External Height mm = 20 / Internal Width mm = 34.73 / Internal Depth mm = 74.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM