Hammond 1551CGY

Enclosure, IP54, Subminiature, 1551 Mini, Grey, Plastic, 2.56X1.18X.61INCHES
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551CGY.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Burklin Elektronik

SOS electronic

TME

Inventory History

3 month trend:
-7.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1551CGY provided by its distributors.

ENCLOSURE, IP54,SUBMINIATURE,1551 MINI, GREY, PLASTIC,2.56X1.18X.61INCHES
Hammond 1551CGY Miniature Plastic Enclosure Grey 65 x 30 x 15mm
65 X 30 X 15.5MM ABS GREY (2.56 x 1.18 x 0.61) Hammond PN 1551CGY : UPC [623980572994] Color: Light Gray
Hammond Manufacturing 65 X 30 X 155Mm Abs Grey
BOX ABS GRAY 2.560"L X 1.180"W
ENCLOSURE, MULTIPURPOSE, ABS, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:15.49mm; External Width - Metric:30mm; External Depth - Metric:65mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM