Hammond 1550Z124

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 8.76X5.77X1.97 in, Nema 13, 1550Z
$ 22.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z124.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+56.36%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z120
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.74X4.77X1.78 IN, NEMA 13,1550Z
Bud IndustriesIPS-3925
Enclosure 6.38 in. H x 6.38 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5714
Enclosure 10.81 in. H x 6.89 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Aluminum Natural
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Hammond1590WDE
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.73, Al Alloy, IP IP65

Descriptions

Descriptions of Hammond 1550Z124 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond 1550Z124 Diecast Enclosure (Thick Wall, 222 x 146 x 55mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (8.76 x 5.77 x 1.97) Hammond PN 1550Z124 : UPC [623980404424] Color: Natural Aluminum
BOX, DIECAST, 55X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222.5mm; External Width - Metric: 146.5mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Unfinis

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM