Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1532A

RF Choke Wirewound 10uH 10% 2.5MHz 69Q-Factor Iron 1.5A 0.11Ohm DCR AXL

$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1532A.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-59.72%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bourns4622-RC
Ind Varnished Choke Wirewound 10uH 5% 2.52MHz 69Q-Factor Iron 1.5A AXL
API Delevan1812R-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 50Q-Factor Ferrite 0.354A 1.6Ohm DCR 1812 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R
Inductor RF Wirewound 10uH 5% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
Inductor RF Wirewound 10uH 5% 2.5MHz Ferrite 0.1A 5Ohm DCR 0603 T/R

Descriptions

Descriptions of Hammond 1532A provided by its distributors.

RF Choke Wirewound 10uH 10% 2.5MHz 69Q-Factor Iron 1.5A 0.11Ohm DCR AXL
FIXED IND 10UH 1.5A 110 MOHM TH
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core
2.5MHz-40MHz 1.5A 69Ω@2.5MHz 10μH 110mΩ ±10% TH 22.22mm L
Hammond 10 uH RF Choke with Single Iron Core. Core size of 0.88 L & 0.29 Diameter with 1.5(In) leads
HAMMOND HIGH CURRENT RF CHOKE 10uH 1500mA
1532 Axial 0.290Diax0.875L 7.37mmx22.22mm 10muH
Hammond Manufacturing Choke 10 Uh 1500 Ma
RF CHOKE;10UH;2.5MHZ;40MHZ;.11 OHMS;1500A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM