API Delevan 1812R-103J

Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 50Q-Factor Ferrite 0.354A 1.6Ohm DCR 1812 T/R
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812R-103J.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.71%

CAD Models

Download API Delevan 1812R-103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 2.32
Stock
8,155
18,728
Authorized Distributors
3
3
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
354 mA
354 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R
API Delevan1812-103J
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Inductor RF Chip Unshielded Wirewound 10uH 5% 1MHz 35Q-Factor Ferrite 0.4A 0.56Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1812R-103J provided by its distributors.

Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 50Q-Factor Ferrite 0.354A 1.6Ohm DCR 1812 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
1812R Series 10 uH ±5% Tolerance 354 mA Surface Mount Unshielded RF Inductor
UNSHIELDED SURFACE MOUNT RF INDUCTOR,10UH AT 5%;Q: 50;SRF: 20MHZ;DCR:1.6 OHMS

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812R-103J.
  • 1812R103J