Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4622-RC

Ind Varnished Choke Wirewound 10uH 5% 2.52MHz 69Q-Factor Iron 1.5A AXL
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4622-RC.

IHS

Datasheet1 page10 years ago

Newark

CAD Models

Download Bourns 4622-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-13
LTD Date2017-05-13

Related Parts

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Wurth Elektronik744762410A
WE-RFI SERIES, WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH

Descriptions

Descriptions of Bourns 4622-RC provided by its distributors.

Ind Varnished Choke Wirewound 10uH 5% 2.52MHz 69Q-Factor Iron 1.5A AXL
1.5A 10uH ±5% 69@2.52MHz Plugin,D6.9xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 10UH 1.5A 110 MOHM TH
General Purpose Inductor, 10uH, 5%, 1 Element, Iron-Core
Inductor, 10Uh, 1.5A, Axial Leaded
CHOKE,AXIAL VARNISHED,10UH, +/-50%, 0.11 OHM DCR MAX

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4622RC