Abracon AISC-0805F-100J-T

Inductor RF Wirewound 10uH 5% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0805F-100J-T.

JRH Electronics

Datasheet3 pages18 years ago

Farnell

LKR

Inventory History

3 month trend:
+50.08%

CAD Models

Download Abracon AISC-0805F-100J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.183
Stock
17,967
71,071
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
98 mA
98 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.7 Ω
4.7 Ω
Q Factor
10
10
Test Frequency
2.5 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 10uH 5% 2.5MHz Ferrite 0.1A 5Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R
Ind Power Molded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 1008 Blister Plastic T/R
General Purpose Inductor, 10uH, 5%, 2 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R

Descriptions

Descriptions of Abracon AISC-0805F-100J-T provided by its distributors.

Inductor RF Wirewound 10uH 5% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead 2.5MHz-30MHz 98mA 10Ω@2.5MHz 10μH 4.7Ω ±5% 0805 SMD 2.29mm × 1.73mm × 1.55mm
WIREWOUND INDUCTOR, 10UH, 98MA, 5% 30MHZ; WIREWOUND INDUCTOR, 10UH, 98MA, 5% 30MHZ; Product Range: AISC-0805F Series; Inductance: 10µH; DC Current Rating: 98mA; High Frequency Inductor Case: 0805 ^2012 Metric]; Inductor Cons
RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation