Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1458VC4

Black Steel/Aluminum Wall Mount Instrument Enclosure
$ 40.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VC4.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.45%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1458C4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X4 IN, 1458 SERIES
Hammond1458C3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X3 IN, 1458 SERIES
Hammond1458VC3
Enclosures 18 Gauge Steel Vented Satin Black 6 x 6 x 3 Inch Black
Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesAN-1310-AB
Bud Industries AN-1310-AB Aluminum Enclosure, Black, 6.3x6.3x4 in, AN-A Series

Descriptions

Descriptions of Hammond 1458VC4 provided by its distributors.

Black Steel/Aluminum Wall Mount Instrument Enclosure
enclosures - 18 gauge steel; vented; satin black METAL INST CASE 6X6X4 (6 x 6 x 4) Hammond PN 1458VC4 : UPC [623980306063] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 98.6mm; External Width - Metric: 152.4mm; External Depth - Metric: 152.4mm; IP Rating: IP31; Body Colour: Bla

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM