Hammond 1458C3

Enclosure, Clamshell, Desktop, Steel, Black, 6X6X3 in, 1458 Series
$ 37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458C3.

TME

Datasheet1 page21 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.00%

Supply Chain

Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1454S
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 10X6X3 IN, RM SERIES
Hammond1590DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590DFLBK
Hammond 1590DFLBK Diecast Enclosure Flanged Lid Black (187.5 x 119.5 x 56mm)
Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1458C3 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X3 IN, 1458 SERIES
enclosures - 18 gauge steel; satin black INST. CASE 6WX6DPX3H (6 x 6 x 3) Hammond PN 1458C3 : UPC [623980529004] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 152mm; External Depth - Metric: 152mm; IP Rating: IP31; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM