Hammond 1457CEP-10

Hammond Electronics (L x W x H) 5 x 59 x 31 mm Black
$ 78.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457CEP-10.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Hammond 1457CEP-10 provided by its distributors.

Hammond Electronics (L x W x H) 5 x 59 x 31 mm Black
1457C EMI/RFI end panels and gasket kit - 10/pack 1457C EMI PANEL KIT (10 PACK) Hammond PN 1457CEP-10 : UPC [623980017815] Color: Black
END PLATE, ALUMINIUM, ENCLOSURE; Plate Type: End Plate; Plate Material: Aluminium; Plate Colour: -; For Use With: Hammond 1457C801E, 1457C801EBK, 1457C1201E & 1457C1201EBK EMI/RFI Protection Enclosures; External Depth - Metr
END PANEL, ENCLOSURE, ALUM, BLACK, 10PK; Panel Type:End Panel; Panel Material:Aluminum; Body Color:Black; For Use With:Hammond 1457C Series Enclosures; External Height - Metric:-; External Width - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457CEP10