Hammond 1455U2801BK

Black Extruded Aluminum Enclosure with Metal End Panels 279x191x66mm
$ 46.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455U2801BK.

Burklin Elektronik

Datasheet7 pages5 years ago

TME

Inventory History

3 month trend:
-0.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1455U2801BK provided by its distributors.

Black Extruded Aluminum Enclosure with Metal End Panels 279x191x66mm
Extruded Enclosure 1455 279x191x66mm Aluminium Black IP54
Hammond Manufacturing 191 X 66 X 280Mm Alm Ext Black
Aluminium Encl. 280x191x66 Black Anod.
BOX ALUM BLACK 11.02"L X 7.52"W
ENCLOSURE, MULTIPURPOSE, EXTRUDED ALUM; Enclosure Type:De m ltiples fines; Enclosure Material:Extruded Aluminum; External Height - Metric:66mm; External Width - Metric:280mm; External Depth - Metric:191mm; IP Rating:-; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM