Hammond 1455U1601BK

Aluminum enclosure, (L x W x H) 160 x 191 x 66 mm, black (RAL 9004), IP54, 1455U1601BK
$ 38.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455U1601BK.

Burklin Elektronik

Datasheet7 pages5 years ago

TME

Inventory History

3 month trend:
-29.61%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1455U1601BK provided by its distributors.

Aluminum enclosure, (L x W x H) 160 x 191 x 66 mm, black (RAL 9004), IP54, 1455U1601BK
black extruded aluminum enclosure w/ metal end panels 191 X 66 X 160MM ALM EXT BLACK (6.3 x 7.5 x 2.6) Hammond PN 1455U1601BK : UPC [623980563237] Color: Black
ENCLOSURE, MULTIPURPOSE, EXTRUDED ALUM; Enclosure Type:De m ltiples fines; Enclosure Material:Extruded Aluminum; External Height - Metric:66mm; External Width - Metric:160mm; External Depth - Metric:191mm; IP Rating:-; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM