What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455R2201

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 8.66X6.3X1.2 in, 1455 Series
$ 27.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455R2201.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page12 years ago
Datasheet6 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Mouser

Inventory History

3 month trend:
-21.87%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1455P2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.74X1.2 IN,1455SERIES
Aluminum enclosure, (L x W x H) 220 x 125 x 30 mm, black (RAL 9005), IP54, 1455P2201BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK, 6.3X6.3X1.2 IN, 1455 SERIES
Bud IndustriesIPS-3916
Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
Bud IndustriesCU-4477
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-477
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1455R2201 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X6.3X1.2 IN,1455 SERIES
Hammond 1455R2201 Extruded Aluminium Enclosure 223 x 160 x 30.5mm Natural
extruded aluminum enclosure w/ metal end panels 165 X 30.5 X 220MM ALM EXTRUSN (8.66 x 6.5 x 1.22) Hammond PN 1455R2201 : UPC [623980514789] Color: Clear (Anodize)
ENCLOSURE, INSTRUMENT, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:30.48mm; External Width - Metric:165mm; External Depth - Metric:220mm; IP Rating:IP54; Body Color:Transparent RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM