Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455P2201BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 8.66X4.74X1.2 in, 1455 Series
$ 26.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455P2201BK.

Farnell

Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455P1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.74X1.2 IN,1455 SERIES
Hammond1455L2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.06X1.2 IN,1455SERIES
Bud IndustriesEXN-23355-SV
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum
Bud IndustriesCU-5477-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesEXN-23355-BK
Bud Industries EXN-23355-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x6.7 in, EXN Series

Descriptions

Descriptions of Hammond 1455P2201BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,8.66X4.74X1.2 IN,1455 SERIES
black extruded aluminum enclosure w/ metal end panels 220X125X30.5MM EXTRUDED ENCL (8.66 x 4.92 x 1.22) Hammond PN 1455P2201BK : UPC [623980582740] Color: Black
CASE, ALUMINIUM, 31X120X220MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 125mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455P2201BK..