Hammond 1455NHD1201BK

Metal Enclosure, Small, Extruded Aluminium, 60.76 mm, 134 mm, 120 mm
$ 33.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455NHD1201BK.

Electro Sonic

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.00%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1455NHD1201BK provided by its distributors.

Metal Enclosure, Small, Extruded Aluminium, 60.76 mm, 134 mm, 120 mm
ENCLOSURE, SMALL, EXTRUDED ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:60.76mm; External Width - Metric:134mm; External Depth - Metric:120mm; IP Rating:-; Body Color:Black RoHS Compliant: Yes
extruded aluminum enclosure; black 1455N "HD" 120mm FINNED ENCL (4.72 x 4.37 x 2.39) Hammond PN 1455NHD1201BK : UPC [623980031743] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM