Hammond 1455L802

Enclosure, Extruded Aluminum, Clear, Plastic End Panels, 3.15LX4.06WX1.22D
$ 15.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L802.

RS (Formerly Allied Electronics)

Datasheet6 pages4 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+85.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Hammond 1455L802 provided by its distributors.

ENCLOSURE, EXTRUDED ALUMINUM, CLEAR, PLASTIC END PANELS, 3.15LX4.06WX1.22D
extruded aluminum enclosure w/ plastic end panels 103 X 30.5 X 80MM ALM EXTRUSN (3.15 x 4.05 x 1.2) Hammond PN 1455L802 : UPC [623980315133] Color: Clear (Anodize)
END PANEL, CLEAR, ENCLOSURE; Panel Type:End Panel; Panel Material:-; Body Color:Transparent; For Use With:Hammond 1455L802. 1455 Series Enclosures; External Height - Metric:103mm; External Width - Metric:80mm; External Height - Imperial:4.055"
Small Enclosure, Alum, Clear; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:30.99Mm; External Width - Metric:108Mm; External Depth - Metric:80Mm; Ip Rating:-; Body Color:Transparent; Nema Rating:- Rohs Compliant: Yes |Hammond 1455L802

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455L802.