Hammond 1455L1201

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 4.72X4.06X1.2 in, 1455SERIES
$ 21.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1201.

SOS electronic

Datasheet1 page19 years ago

Electro Sonic

DigiKey

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
-24.67%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1455L1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, natural, IP54, 1455L1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 30 mm, black (RAL 9005), IP54, 1455L1202BK
Die-cast aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1202BK
Bud IndustriesEXT-9165
Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series
Bud IndustriesEXT-9166
Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series
Bud IndustriesCU-341-A
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)

Descriptions

Descriptions of Hammond 1455L1201 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X1.2 IN,1455SERIES
Aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, natural, IP54, 1455L1201
Hammond 1455L1201 Extruded Aluminium Enclosure 123 x 103 x 30.5mm Natural
Extruded Aluminum Enclosure Rounded Rectangle Clear Anodized 120x103x31mm
extruded aluminum enclosure w/ metal end panels 103 X 30.5 X 120MM ALM EXTRUSN (4.72 x 4.06 x 1.22) Hammond PN 1455L1201 : UPC [623980764597] Color: Clear (Anodize)
ENCLOSURE, ALUMINIUM, 120X103X31MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.51mm; External Width - Metric: 103mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM