Hammond 1455K1201RD

Aluminum enclosure, (L x W x H) 120 x 78 x 43 mm, red, IP54, 1455K1201RD
$ 19.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455K1201RD.

Farnell

Datasheet1 page14 years ago

Newark

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+29.16%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum enclosure, (L x W x H) 160 x 78 x 43 mm, red, IP54, 1455K1601RD
Hammond1590BRD
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, red, IP54, 1590BRD
Hammond1590BBRD
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, red, IP54, 1590BBRD
Bud IndustriesEXN-23352-RD
Bud Industries EXN-23352-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x5.1 in, EXN Series
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23352-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/INFRA RED, 2.7LX1.39WX5.08D, EXN SERIES

Descriptions

Descriptions of Hammond 1455K1201RD provided by its distributors.

Aluminum enclosure, (L x W x H) 120 x 78 x 43 mm, red, IP54, 1455K1201RD
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 4.72Lx3.07Wx1.69H
red extruded aluminum enclosure w/ metal end panels RED 120 X 78 X 43MM ALUM ENCL (4.72 x 3.07 x 1.69) Hammond PN 1455K1201RD : UPC [623980102719] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 43mm; External Width - Metric: 78mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Red; NEMA
Pcb Box Enclosure, Aluminum Red; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:43Mm; Anchura Externa - Métrico:78Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Rojo; Ip:- |Hammond 1455K1201RD

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM