Hammond 1455CF801

Enclosure with Integrated Flanges, Extruded Aluminium, 80x74x22.93mm, Clear Anodized, IP54
$ 12.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455CF801.

Electro Sonic

Datasheet2 pages5 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+28.54%

Supply Chain

Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Hammond 1455CF801 provided by its distributors.

Enclosure with Integrated Flanges, Extruded Aluminium, 80x74x22.93mm, Clear Anodized, IP54
Enclosure PC Board; Wall-Mount; Aluminum; Clear Anodized; 3.15 x 2.13 x 0.91 in.
Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, transparent, IP54, 1455CF801
EXTRUDED ALUMINUM ENCLOSURE, W/INTEGRATED FLANGE, CLEAR ANODIZED,80LX54W(77W)X23D
Hammond 1455CF801 Extruded Enclosure Side Mounting 80X54X23 Clear Anodise
ENCLOSURE W/ FLANGE, ALUMINIUM; Enclosur; ENCLOSURE W/ FLANGE, ALUMINIUM; Enclosure Type: Wall Mount; Enclosure Material: Aluminium; External Height - Metric: 23.01mm; External Width - Metric: 54mm; External Depth - Metric: 8
extruded aluminum enclosure w/ integral flanges 80x54x23mm FLANGED ENCL CLEAR (3.15 x 2.13 x 0.91) Hammond PN 1455CF801 : UPC [623980563015] Color: Clear (Anodize)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455CF801.