Hammond 1455A1202RD

Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 4.72Lx2.76Wx0.47H
$ 9.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455A1202RD.

Farnell

Datasheet1 page11 years ago
Datasheet1 page12 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 3.94Lx2.76Wx0.47H
Hammond1455A802RD
Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 3.15Lx2.76Wx0.47H
Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 4.72Lx2.82Wx0.75H
Bud IndustriesEXN-23352-RD
Bud Industries EXN-23352-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x5.1 in, EXN Series
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23352-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/INFRA RED, 2.7LX1.39WX5.08D, EXN SERIES

Descriptions

Descriptions of Hammond 1455A1202RD provided by its distributors.

Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 4.72Lx2.76Wx0.47H
Aluminum enclosure, (L x W x H) 120 x 70 x 12 mm, red, IP54, 1455A1202RD
red extruded aluminum enclosure w/ plastic end panels RED 120 X 70 X 12MM ALUM ENCL (4.72 x 2.76 x 0.47) Hammond PN 1455A1202RD : UPC [623980102603] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 12mm; External Width - Metric: 70mm; External Depth - Metric: 121mm; IP Rating: IP54; Body Colour: Red; NEMA
Pcb Box Enclosure, Aluminum Red; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:12Mm; Anchura Externa - Métrico:70Mm; Profundidad Externa - Métrico:121Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Rojo; Ip:- |Hammond 1455A1202RD

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455A1202RD.