Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1454F

Enclosure, Clamshell, Desktop, Abs, UL94HB, Black, Gray, 6X4X3 in, Rm Series
$ 19.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454F.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-8.79%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Hammond1411L
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X4X3 IN
Hammond1411FBLBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,5X4X3 IN.
HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX

Descriptions

Descriptions of Hammond 1454F provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X4X3 IN, RM SERIES
enclosure - 20 gauge steel instrument case UTILITY CASE 4.0X6.0X3.0 (4 x 6 x 3) Hammond PN 1454F : UPC [623980504209] Color: Black
CASE, INSTRUMENT STEEL; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 102mm; External Depth - Metric: 152mm; IP Rating: IP32; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1454F..