Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411FBLBK

Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, black (RAL 9005), IP32, 1411FBLBK
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBLBK.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.26%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411FBNBK
Aluminum enclosure, (L x W x H) 127 x 76 x 56 mm, black (RAL 9005), IP32, 1411FBNBK
Hammond1411FBQBK
Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, black (RAL 9005), IP32, 1411FBQBK
Hammond1454F
Steel enclosure, (L x W x H) 102 x 152 x 76 mm, black (RAL 9005), IP32, 1454F
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2854-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES

Descriptions

Descriptions of Hammond 1411FBLBK provided by its distributors.

Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, black (RAL 9005), IP32, 1411FBLBK
ENCLOSURE, UTILITY BOX, ALUMINIUM, BLACK; Enclosure Type:Small; Material:Aluminium; External Height - Metric:76.66mm; Width
enclosure -black aluminum; flanged; utility UTILITY CASE 5.0 X 4.0 X 3.0 (5 x 4 x 3) Hammond PN 1411FBLBK : UPC [623980027609] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM