Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CSKO443

Enclosure, Junction Box, Steel, Gray, Knockouts, 4X4X3, Nema 1
$ 12.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSKO443.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-51.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Hammond1411L
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, gray (RAL 7046), IP32, 1411L
Hammond1411N
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X3X2.2 IN
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590K431
Zinc die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP54, 1590K431

Descriptions

Descriptions of Hammond CSKO443 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
N1 Screw Cover w/KO's - 4 x 4 x 3 - Steel/Gray SCREW COVER W/KO'S 4X4X3 (4 x 4 x 3) Hammond PN CSKO443 : UPC [623980360515]
Enclosure, 4in.Hx4in.Wx3in.D, NEMA 1,
Screws Junction Box, 4 in H, 3 in D, 4 in W, 1, Steel
Gray Mild Steel Wall Mount Junction Box
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:4"; External Width - Imperial:4"; External Depth - Imperial:3"; IP Rating:29

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM