Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1452FH17

Steel enclosure, (L x W x H) 429 x 241 x 292 mm, gray (RAL 7046), IP31, 1452FH17
$ 167.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1452FH17.

Farnell

Datasheet1 page22 years ago
Datasheet2 pages8 years ago

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1452FF13
ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 12.5X9.5X9.5 IN, 1452 SERIES
Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Hammond1453N
Steel enclosure, (L x W x H) 305 x 305 x 483 mm, gray (RAL 7046), IP30, 1453N
Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES
Bud IndustriesWA-1543
Obsoleted 2026BUD Portacab Electronic Enclosure (11.1 X 11 X 18 In) Item Number : WA-1543

Descriptions

Descriptions of Hammond 1452FH17 provided by its distributors.

Steel enclosure, (L x W x H) 429 x 241 x 292 mm, gray (RAL 7046), IP31, 1452FH17
enclosure - metal instrument case INSTR. CABINET 9.5X11.5X17 (9.5 x 16.9 x 11.5) Hammond PN 1452FH17 : UPC [623980503509] Color: Gray
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 292.1mm; External Width - Metric: 241.3mm; External Depth - Metric: 431.42mm; IP Rating: IP31; Body Col

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452FH17.