Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries WA-1543

Obsoleted 2026BUD Portacab Electronic Enclosure (11.1 X 11 X 18 In) Item Number : WA-1543
$ 186.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WA-1543.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-39.05%

Related Parts

Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Hammond1453K
Heavy Duty Vented Steel Instrument Enclosure 10 x 9 x 18 Inch Gray
Bud IndustriesWA-1542
NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
HammondC3R18128SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Hammond1416O
Enclosure Ventilated Component Case Steel HxWxD: 10 x 15 x 8 Inch

Descriptions

Descriptions of Bud Industries WA-1543 provided by its distributors.

Obsoleted 2026BUD Portacab Electronic Enclosure (11.1 X 11 X 18 In) Item Number : WA-1543
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 18X11.125X11 IN, PORTACAB SERIES
ENCLOSURE, BENCHANNEL, ALUMINIUM, GRAY; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 279.4mm; External Width - Metric: 282mm; External Depth - Metric: 457mm; IP Rating: -; 06M4887

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA-1543.
  • WA1543