Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1453N

Steel enclosure, (L x W x H) 305 x 305 x 483 mm, gray (RAL 7046), IP30, 1453N
$ 117.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1453N.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HammondN1A16129
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 16X12X9
HammondCS18126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X6X12, NEMA 1, NO KNOCKOUTS
Hammond1401M
Steel enclosure, (L x W x H) 305 x 203 x 229 mm, gray (RAL 7032), IP32, 1401M
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesPA-1135-MG
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)

Descriptions

Descriptions of Hammond 1453N provided by its distributors.

Steel enclosure, (L x W x H) 305 x 305 x 483 mm, gray (RAL 7046), IP30, 1453N
heavy duty vented steel instrument enclosure METAL CABINET (12 x 12 x 19) Hammond PN 1453N : UPC [623980964812] Color: Gray
ENCLOSURE, STEEL INSTRUMENT; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 307.98mm; External Depth - Metric: 520.7mm; IP Rating: IP30; Body Colour: Grey; NEM

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1453N.