Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1452FF13

Enclosure, Cabinet, Desktop, Steel, Gray, 12.5X9.5X9.5 in, 1452 Series
$ 138.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1452FF13.

Master Electronics

Datasheet1 page18 years ago

Farnell

Newark

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-25.86%

Supply Chain

Introduction Date2023-07-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
Hammond1415F
Steel enclosure, (L x W x H) 254 x 178 x 203 mm, gray (RAL 7046), IP32, 1415F
Hammond1401C
Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Bud IndustriesSNB-3732
Bud Industries SNB-3732 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x7.9 in

Descriptions

Descriptions of Hammond 1452FF13 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 12.5X9.5X9.5 IN, 1452 SERIES
enclosure - metal instrument case INSTR. CABINET 9.5X9.5X13 (9.5 x 12.9 x 9.5) Hammond PN 1452FF13 : UPC [623980503400] Color: Gray
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 241mm; External Width - Metric: 241mm; External Depth - Metric: 328mm; IP Rating: IP31; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452FF13.