Hammond 1447SN4B8

Enclosure Wall Mount Disconnect; Steel; HxWxD: 24 x 21.38 x 8 in.
$ 725.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1447SN4B8.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1418N4E8
Clamps Electrical Enclosure, 24 in H, 8 in D, 20 in W, type-3r, type-13, type-4, Steel
Hammond1418E8
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 20 X 8, CONTINUOUS HINGE, PANEL
Hammond1418N4D8
Clamps Electrical Enclosure, 20 in H, 8 in D, 20 in W, type-3r, type-13, type-4, Steel

Descriptions

Descriptions of Hammond 1447SN4B8 provided by its distributors.

Enclosure Wall Mount Disconnect; Steel; HxWxD: 24 x 21.38 x 8 in.
N4 Disconnect Encl w/panel - 24 x 21.38 x 8 - Steel/Gray N4 DISCONNECT ENCL (24 x 21.38 x 8) Hammond PN 1447SN4B8 : UPC [623980410265]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:543mm; External Depth - Metric:203mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM