Hammond 1447SK10

NEMA 12 Disconnect Enclosure with Panel 48 x 37-3/8 x 10 Steel/Gray
$ 1,271.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1447SK10.

Master Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1418S10
Clamps Electrical Enclosure, 48 in H, 10 in D, 36 in W, 12, 13, Steel
Hammond1418S8
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 48 X 36 X 8, CONTINUOUS HINGE, PANEL
Hammond1418P10
NEMA 12 Wallmount Enclosure with Panel 42 x 36 x 10 Steel/Gray

Descriptions

Descriptions of Hammond 1447SK10 provided by its distributors.

NEMA 12 Disconnect Enclosure with Panel 48 x 37-3/8 x 10 Steel/Gray
Enclosure Wall Mount Disconnect; Steel; HxWxD: 48 x 37.4 x 10 in.
BOX STEEL GRAY 48"L X 37.380"W
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.22m; External Width - Metric:949mm; External Depth - Metric:254mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM